LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTOQ157150 product image
Images for reference only

On-Shore Tech OSTOQ157150RoHS

Manufacturer
MPN
OSTOQ157150
LCSC Part #
C3582244
Packaging
P=5mm
Customer #
Key Attributes
15A 1x15P 15P -30℃~+105℃ 5mm Board Side/Socket - Closed Green 15 Through Hole 1 P=5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech OSTOQ157150
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1431$ 1.14
200+$ 0.4428$ 88.56
500+$ 0.4273$ 213.65
1,000+$ 0.4196$ 419.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
PackagingP=5mm
Current Rating15A
Number of Positions or Pins1x15P
Number of Pins15P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch5mm
Connector TypeBoard Side/Socket - Closed
ColorGreen
Number of PINs Per Row15
Mounting TypeThrough Hole
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.