Phoenix Contact 1803691
| Manufacturer | |
| MPN | 1803691 |
| LCSC Part # | C3581476 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | 0.14~1.5 8A 14~30 14P 3.81mm Green 14 1 P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 14~30 | |
| Number of Positions or Pins | - | |
| Number of Pins | 14P | |
| Operating Temperature | - | |
| Pitch | 3.81mm | |
| Color | Green | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 14~30 | |
| Number of Positions or Pins | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 14P | |
| Operating Temperature | - | |
| Pitch | 3.81mm | |
| Color | Green | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0792 | $ 5.08 |
| 10+ | $ 4.3536 | $ 43.54 |
| 30+ | $ 3.9225 | $ 117.68 |
| 100+ | $ 3.4865 | $ 348.65 |
| 500+ | $ 3.2847 | $ 1642.35 |
| 1,000+ | $ 3.1952 | $ 3195.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 14~30 | |
| Number of Positions or Pins | - | |
| Number of Pins | 14P | |
| Operating Temperature | - | |
| Pitch | 3.81mm | |
| Color | Green | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Current Rating | 8A | |
| Wire Gauge - AWG | 14~30 | |
| Number of Positions or Pins | - |
| Type | Description | |
|---|---|---|
| Number of Pins | 14P | |
| Operating Temperature | - | |
| Pitch | 3.81mm | |
| Color | Green | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



