LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TBP05R1-762-07BE product image
Images for reference only

CUI TBP05R1-762-07BERoHS

Manufacturer
MPN
TBP05R1-762-07BE
LCSC Part #
C3579753
Packaging
Through Hole,P=7.62mm
Customer #
Key Attributes
10A 1x7P 7P -40℃~+105℃ 7.62mm Male Plug Blue 7 Through Hole 1 Through Hole,P=7.62mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconCUI TBP05R1-762-07BE
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4419$ 0.44
200+$ 0.1711$ 34.22
500+$ 0.1651$ 82.55
1,000+$ 0.1621$ 162.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCUI
PackagingThrough Hole,P=7.62mm
Current Rating10A
Number of Positions or Pins1x7P
Number of Pins7P
Voltage Rating630V
Operating Temperature-40℃~+105℃
Pitch7.62mm
Connector TypeMale Plug
ColorBlue
Number of PINs Per Row7
Mounting TypeThrough Hole
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.