LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1002FRRE8 product image
Images for reference only

VISHAY RLR05C1002FRRE8

Manufacturer
MPN
RLR05C1002FRRE8
LCSC Part #
C3579338
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 10kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C1002FRRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,000+$ 0.3255$ 325.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance10kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1002FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6632
RLR05C1002FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.4511
RLR05C1002FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1002FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1002FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1002FMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1002FMRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1002FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1002FSM23VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4793
RLR05C1002FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1002FPR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1002FMRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1002FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0937
RLR05C1002FRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C1002FRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1002FPRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1002FSK36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1002FRRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C1002FMM22VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4793
RLR05C1002FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855