LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1101BSB14 product image
Images for reference only

VISHAY RNC50J1101BSB14

Manufacturer
MPN
RNC50J1101BSB14
LCSC Part #
C3578032
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.1kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1101BSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3528$ 8.35
200+$ 3.2332$ 646.64
500+$ 3.119$ 1559.50
1,000+$ 3.0635$ 3063.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.1kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1101BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1101BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1101BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1101BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1101BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1101BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J1101BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNR50J1101BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8491
RNC50J1101BSB45VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1101BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
ERC501K1000BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J1101BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1101BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1101BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC501K1000BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1101BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J1101BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1101BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1101BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50H1101BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313