LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5014K500BHEK500 product image
Images for reference only

VISHAY ERC5014K500BHEK500

Manufacturer
MPN
ERC5014K500BHEK500
LCSC Part #
C3577996
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 14.5kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC5014K500BHEK500
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6293$ 7.63
200+$ 2.9524$ 590.48
500+$ 2.8491$ 1424.55
1,000+$ 2.7982$ 2798.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance14.5kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1452BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1452BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1452BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H1452BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H1452BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5014K500BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H1452BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1452BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J1452BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1452BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1452BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1452BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1452BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC5014K500BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
ERC5014K500BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1452BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1452BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1452BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC5014K500BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.7967