LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1150FSR3619 product image
Images for reference only

VISHAY RLR05C1150FSR3619

Manufacturer
MPN
RLR05C1150FSR3619
LCSC Part #
C3577817
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 115Ω ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C1150FSR3619
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4761$ 1.48
200+$ 0.5708$ 114.16
500+$ 0.5518$ 275.90
1,000+$ 0.5423$ 542.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance115Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1150FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1150FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1150FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1150FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C1150FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1150FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1150FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1150FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1150FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1150FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1150FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343
RLR05C1150FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C1150FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1150FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 8.855
ERL05115R00FKEK500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
ERL05115R00FKEB500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8145