VISHAY RNC65J1502BRRE8
| Manufacturer | |
| MPN | RNC65J1502BRRE8 |
| LCSC Part # | C3576712 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 15kΩ ±0.1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 15kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 15kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9017 | $ 5.90 |
| 200+ | $ 2.2845 | $ 456.90 |
| 500+ | $ 2.2043 | $ 1102.15 |
| 1,000+ | $ 2.1642 | $ 2164.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 15kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 15kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65E1502BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 2.1657 | ||
| RN65E1502BRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7876 | ||
| RN65E1502BRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.0148 | ||
| RNC65J1502BRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 | ||
| RNC65J1502BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| ERC6515K000BEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| RNC65J1502BRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 | ||
| RN65E1502BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3343 | ||
| ERC6515K000BEEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.314 | ||
| RNC65J1502BRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.9017 | ||
| RNC70J1502BRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.9405 | ||
| RNC70J1502BRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.9405 | ||
| ERC7015K000BEEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.0443 | ||
| RNC70J1502BRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.9405 | ||
| RNC70J1502BRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.9405 | ||
| RNC70J1502BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 | ||
| ERC7015K000BEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 | ||
| CMF7015K000BEEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.048 | ||
| CMF7015K000BER6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.0378 | ||
| RN65C1502BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6511 |

