LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite TWM20J10KE product image
Images for reference only

Ohmite TWM20J10KE

Manufacturer
MPN
TWM20J10KE
LCSC Part #
C3576287
Packaging
Through Hole
Customer #
Key Attributes
RES 10kΩ ±5% 20W Through Hole
Datasheetpdf iconOhmite TWM20J10KE
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2649$ 1.26
200+$ 0.4906$ 98.12
500+$ 0.4721$ 236.05
1,000+$ 0.4643$ 464.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance10kΩ
Power(Watts)20W
TypeMetal Oxide Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+275℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SQBR2010KJTE ConnectivityThrough Hole0$ 0.9386
TA025PW10K0JEOhmiteThrough Hole0$ 7.8137