LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J4420FSRE5 product image
Images for reference only

VISHAY RNC55J4420FSRE5

Manufacturer
MPN
RNC55J4420FSRE5
LCSC Part #
C3575981
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 442Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J4420FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.759$ 0.76
200+$ 0.2947$ 58.94
500+$ 0.2839$ 141.95
1,000+$ 0.2792$ 279.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance442Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J4420FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J4420FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8713
RNC55J4420FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J4420FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55J4420FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC55442R00FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799
RNC55J4420FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55J4420FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC55442R00FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55J4420DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1212
RNC55K4420FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNC55H4420FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H4420FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H4420FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H4420FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H4420FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H4420FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H4420FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H4420FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H4420FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636