LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5556K200FKEK500 product image
Images for reference only

VISHAY ERC5556K200FKEK500RoHS

Manufacturer
MPN
ERC5556K200FKEK500
LCSC Part #
C3575170
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 56.2kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC5556K200FKEK500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.032$ 1.03
200+$ 0.3996$ 79.92
500+$ 0.3857$ 192.85
1,000+$ 0.3795$ 379.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance56.2kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNR55K5622FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6114
RNR55K5622FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55K5622FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3652
RNC55K5622FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNR55K5622FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6737
RNC55K5622FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K5622FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3652
RNC55K5622FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K5622FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNF14FTD56K2SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0067
RNF14FAD56K2SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0088
RNMF12FTD56K2SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0174
ERC5556K200DKEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H5622FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H5622FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H5622FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H5622FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H5622FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H5622FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H5622FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344