LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000771K3000B0L product image
Images for reference only

VISHAY Y000771K3000B0LRoHS

Manufacturer
MPN
Y000771K3000B0L
LCSC Part #
C3575159
Packaging
-
Customer #
Key Attributes
RES 71.3kΩ ±0.1% 600mW
Datasheetpdf iconVISHAY Y000771K3000B0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.7495$ 25.75
200+$ 9.9647$ 1992.94
500+$ 9.6143$ 4807.15
1,000+$ 9.4415$ 9441.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance71.3kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃