Phillips Countersunk Head Machine Screws KM2.5X8 Black Oxide
| Manufacturer | ShuntianAsian Brands |
| MPN | KM2.5X8 |
| LCSC Part # | C357449 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| Countersunk angle | - | |
| Thread gauge | 0.45mm | |
| Performance level | - | |
| End processing | - | |
| Tensile strength (N/mm ²) | - | |
| Tooth outer diameter | - | |
| Head diameter | 4.7-5mm | |
| Dental form | - | |
| Interdental distance | 8mm | |
| Head thickness | - | |
| Slot number | - | |
| Groove depth | - | |
| material quality | Carbon steel | |
| diameter | 2.5mm | |
| specifications | M2.5 | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| Countersunk angle | - | |
| Thread gauge | 0.45mm | |
| Performance level | - | |
| End processing | - | |
| Tensile strength (N/mm ²) | - | |
| Tooth outer diameter | - | |
| Head diameter | 4.7-5mm |
| Type | Description | |
|---|---|---|
| Dental form | - | |
| Interdental distance | 8mm | |
| Head thickness | - | |
| Slot number | - | |
| Groove depth | - | |
| material quality | Carbon steel | |
| diameter | 2.5mm | |
| specifications | M2.5 | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
In-Stock: 8,700
8,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0021$ 0.0020 | $ 0.20 |
| 1,000+ | $ 0.002$ 0.0019 | $ 1.90 |
| 20,000+ | $ 0.0017 | $ 34.00 |
| 100,000+ | $ 0.0016 | $ 160.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| Countersunk angle | - | |
| Thread gauge | 0.45mm | |
| Performance level | - | |
| End processing | - | |
| Tensile strength (N/mm ²) | - | |
| Tooth outer diameter | - | |
| Head diameter | 4.7-5mm | |
| Dental form | - | |
| Interdental distance | 8mm | |
| Head thickness | - | |
| Slot number | - | |
| Groove depth | - | |
| material quality | Carbon steel | |
| diameter | 2.5mm | |
| specifications | M2.5 | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| Countersunk angle | - | |
| Thread gauge | 0.45mm | |
| Performance level | - | |
| End processing | - | |
| Tensile strength (N/mm ²) | - | |
| Tooth outer diameter | - | |
| Head diameter | 4.7-5mm |
| Type | Description | |
|---|---|---|
| Dental form | - | |
| Interdental distance | 8mm | |
| Head thickness | - | |
| Slot number | - | |
| Groove depth | - | |
| material quality | Carbon steel | |
| diameter | 2.5mm | |
| specifications | M2.5 | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



