VISHAY RLR20C86R6FSRE611
| Manufacturer | |
| MPN | RLR20C86R6FSRE611 |
| LCSC Part # | C3574180 |
| Packaging | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 86.6Ω ±1% 500mW Through Hole,D3.5xL9.5mm |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 86.6Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 86.6Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5668 | $ 2.57 |
| 200+ | $ 0.9934 | $ 198.68 |
| 500+ | $ 0.9595 | $ 479.75 |
| 1,000+ | $ 0.941 | $ 941.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 86.6Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 86.6Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR20C86R6FRRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.295 | ||
| RLR20C86R6FRR3611 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.6151 | ||
| RLR20C86R6FSR3611 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.5668 | ||
| RLR20C86R6FRB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.8876 | ||
| RLR20C86R6FSRSL11 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 4.2296 | ||
| RLR20C86R6FSB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 10.0711 | ||
| RLR20C86R6FSBSL11 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 12.5777 | ||
| RLR20C86R6FRBSL11 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 4.1756 | ||
| RLR20C86R6FRRSL11 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.9652 | ||
| RLR20C86R6FRRE711 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.6151 | ||
| RLR20C86R6FRRE511 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.6151 | ||
| RLR20C86R6FRRE611 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.6151 | ||
| RLR20C86R6FSRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 3.2764 | ||
| RLR20C86R6FRRE811 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.6151 | ||
| ERL2086R600FKEK500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.8876 |

