LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C1062BBSL product image
Images for reference only

VISHAY RN60C1062BBSL

Manufacturer
MPN
RN60C1062BBSL
LCSC Part #
C3574082
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 10.6kΩ ±0.1% 250mW Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C1062BBSL
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1631$ 1.16
200+$ 0.4505$ 90.10
500+$ 0.435$ 217.50
1,000+$ 0.4273$ 427.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance10.6kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C1062BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3242
RN60C1062BRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.4977
RN60C1062BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.4108
CMF6010K600BHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3315
CMF6010K600BHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3242