TAI-TECH WCM4532F2SF-601T15
| Manufacturer | TAI-TECHAsian Brands |
| MPN | WCM4532F2SF-601T15 |
| LCSC Part # | C357323 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 1.5A 2LN 600Ω SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 240mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 240mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for excellent noise suppression performance
- WCM4532F2SF series achieves compact and low-profile design, measuring 4.5×3.2×2.8mm
- 100% lead-free, halogen-free, and RoHS compliant
- Operating temperature range -40~+125℃ (including self-temperature rise)
In-Stock: 5,205
5,205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2692 | $ 1.35 |
| 50+ | $ 0.2216 | $ 11.08 |
| 150+ | $ 0.2013 | $ 30.20 |
| 500+ | $ 0.1739 | $ 86.95 |
| 2,500+ | $ 0.1626 | $ 406.50 |
| 5,000+ | $ 0.1558 | $ 779.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 240mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 240mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for excellent noise suppression performance
- WCM4532F2SF series achieves compact and low-profile design, measuring 4.5×3.2×2.8mm
- 100% lead-free, halogen-free, and RoHS compliant
- Operating temperature range -40~+125℃ (including self-temperature rise)
C357323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



