TAI-TECH WCM3216F2SV-222T02
| Manufacturer | TAI-TECHAsian Brands |
| MPN | WCM3216F2SV-222T02 |
| LCSC Part # | C357321 |
| Packaging | SMD,3.2x1.6x2mm |
| Customer # | |
| Key Attributes | CMC 200mA 2LN 2.2kΩ SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.2x1.6x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.2Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 200mA | |
| Voltage Withstand | 80V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.2x1.6x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.2Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 200mA | |
| Voltage Withstand | 80V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for superior noise suppression performance.
- WCM3216F2SV series achieves compact size and low profile at 3.2×1.6×2.0mm.
- 100% Pb-free and halogen-free, RoHS compliant.
- High reliability — qualified to AEC-Q200 reliability testing standards.
- Operating temperature range: -55~+125℃ (including self-temperature rise).
In-Stock: 10,840
10,840 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1424 | $ 0.71 |
| 50+ | $ 0.1151 | $ 5.76 |
| 150+ | $ 0.1014 | $ 15.21 |
| 500+ | $ 0.0911 | $ 45.55 |
| 2,000+ | $ 0.0645 | $ 129.00 |
| 4,000+ | $ 0.0604 | $ 241.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.2x1.6x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.2Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 200mA | |
| Voltage Withstand | 80V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.2x1.6x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.2Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 200mA | |
| Voltage Withstand | 80V | |
| Impedance @ Frequency | 2.2kΩ@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies for superior noise suppression performance.
- WCM3216F2SV series achieves compact size and low profile at 3.2×1.6×2.0mm.
- 100% Pb-free and halogen-free, RoHS compliant.
- High reliability — qualified to AEC-Q200 reliability testing standards.
- Operating temperature range: -55~+125℃ (including self-temperature rise).
C357321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



