TAI-TECH TMPC1265HP-470MG-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC1265HP-470MG-D |
| LCSC Part # | C357273 |
| Packaging | SMD,13.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 6.5A 76mΩ SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 6.5A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.5A | |
| DC Resistance(DCR) | 76mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.5A | |
| DC Resistance(DCR) | 76mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1,833
1,833 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.707 | $ 0.71 |
| 10+ | $ 0.5816 | $ 5.82 |
| 30+ | $ 0.518 | $ 15.54 |
| 100+ | $ 0.4562 | $ 45.62 |
| 500+ | $ 0.4268 | $ 213.40 |
| 1,000+ | $ 0.4089 | $ 408.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 6.5A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.5A | |
| DC Resistance(DCR) | 76mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.5A | |
| DC Resistance(DCR) | 76mΩ |
Report an ErrorShow similar products (0) >
C357273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



