VISHAY RN50C6812FRSL
| Manufacturer | |
| MPN | RN50C6812FRSL |
| LCSC Part # | C3572671 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 68.1kΩ ±1% 50mW Through Hole,D1.6xL3.8mm |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 68.1kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 68.1kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3949 | $ 0.39 |
| 200+ | $ 0.1529 | $ 30.58 |
| 500+ | $ 0.1475 | $ 73.75 |
| 1,000+ | $ 0.1448 | $ 144.80 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 68.1kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 68.1kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN50C6812FB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.31 | ||
| RN50C6812FBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.572 | ||
| RN50C6812FRE6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2465 | ||
| CMF5068K100FHEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2137 | ||
| RN50E6812FB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.31 | ||
| RN50E6812FRSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.6973 | ||
| RN50E6812FBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.1631 | ||
| RN50E6812FRE6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.4829 | ||
| CMF5068K100FKBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.2973 | ||
| CMF5068K100FKR6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2207 | ||
| CMF5068K100FKEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2229 | ||
| CMF5068K100FKRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2223 | ||
| CMF5068K100FKEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2223 |

