TAI-TECH TMPC0302H-1R0MG
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPC0302H-1R0MG |
| LCSC Part # | C357122 |
| Packaging | SMD,3.5x3.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 4A 32mΩ SMD,3.5x3.2mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 4A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 32mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 32mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2623 | $ 1.31 |
| 50+ | $ 0.2125 | $ 10.63 |
| 150+ | $ 0.1912 | $ 28.68 |
| 500+ | $ 0.1646 | $ 82.30 |
| 3,000+ | $ 0.1527 | $ 458.10 |
| 6,000+ | $ 0.1456 | $ 873.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 4A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 32mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,3.5x3.2mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 32mΩ |
Report an ErrorShow similar products (0) >
C357122 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMPC0512HP-1R0MG-D | TAI-TECH | SMD,5.7x5.2mm | 30 | $ 0.2918 | ||
| TMPA0402SP-1R0MN | TAI-TECH | SMD,4.5x4.1mm | 1,300 | $ 0.2084 | ||
| TMPC0402HP-1R0MG-Z02 | TAI-TECH | SMD,4.5x4.1mm | 1,645 | $ 0.315 | ||
| TMPC0402HPV-1R0MG-Z02 | TAI-TECH | SMD,4.5x4.1mm | 242 | $ 0.5353 | ||
| TMIM 322512A-1R0MG | TAI-TECH | 1210 | 0 | $ 0.1225 | ||
| AHP 252012FA-1R0M | TAI-TECH | - | 0 | $ 0.1038 | ||
| TMPC 0412HPV-1R0MG-Z02 | TAI-TECH | SMD,4.5x4.1mm | 0 | $ 0.3848 | ||
| HPC 6028NF-1R0M | TAI-TECH | 2424 | 0 | $ 0.1122 | ||
| HPC 5040NV-1R0M | TAI-TECH | SMD,5x5mm | 0 | $ 0.1182 | ||
| HPC5040NF-1R0M | TAI-TECH | SMD,5x5mm | 0 | $ 0.1007 |



