LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H16R2FSRSL65 product image
Images for reference only

VISHAY RNC55H16R2FSRSL65

Manufacturer
MPN
RNC55H16R2FSRSL65
LCSC Part #
C3571011
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 16.2Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H16R2FSRSL65
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3766$ 3.38
200+$ 1.3066$ 261.32
500+$ 1.2618$ 630.90
1,000+$ 1.2387$ 1238.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance16.2Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H16R2FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55H16R2FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.2431
RNC55H16R2FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55H16R2FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9038
RNC55H16R2FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55H16R2FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55H16R2FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H16R2FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H16R2FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H16R2FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H16R2FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H16R2FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H16R2FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
ERC5516R200FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55H16R2FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4425
ERC5516R200FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
ERC5516R200FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H16R2FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H16R2FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 4.0183
RNF14FTC16R2SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0169