LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH HDMI2012F2SF-900T04 product image
  • HDMI2012F2SF-900T04 thumbnail 1
  • HDMI2012F2SF-900T04 thumbnail 2
  • HDMI2012F2SF-900T04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH HDMI2012F2SF-900T04RoHS

Manufacturer
TAI-TECHAsian Brands
MPN
HDMI2012F2SF-900T04
LCSC Part #
C357031
Packaging
SMD,2.0x1.2mm
Customer #
Key Attributes
CMC 400mA 2LN 90Ω SMD
Datasheetpdf iconTAI-TECH HDMI2012F2SF-900T04
In-Stock: 8,530
8,530 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0573$ 0.57
100+$ 0.0464$ 4.64
300+$ 0.041$ 12.30
2,000+$ 0.0369$ 73.80
4,000+$ 0.0336$ 134.40
10,000+$ 0.032$ 320.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTAI-TECH
PackagingSMD,2.0x1.2mm
Inductance @ Frequency-
DC Resistance(DCR)300mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Voltage Withstand125V
Current Rating400mA
Impedance @ Frequency90Ω@100MHz
Operating Temperature-40℃~+125℃

Features

AI Translation
  • High common-mode impedance at high frequencies for superior noise suppression performance.
  • HDMI2012F2SF series achieves compact and low-profile design with dimensions of 2.0×1.2×1.2 mm.
  • 100% lead-free and halogen-free, RoHS compliant.
  • Operating temperature range: -40~+125℃ (including self-temperature rise)