VISHAY CMF6015R000JKRE
| Manufacturer | |
| MPN | CMF6015R000JKRE |
| LCSC Part # | C3569831 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 15Ω ±5% 1W Through Hole,D3.7xL8.7mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 15Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 15Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1175 | $ 0.12 |
| 200+ | $ 0.0455 | $ 9.10 |
| 500+ | $ 0.0439 | $ 21.95 |
| 1,000+ | $ 0.0431 | $ 43.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 15Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 15Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF6015R000JKR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1211 | ||
| CMF6015R000FKBF64 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6077 | ||
| CMF6015R000FKEK64 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6077 | ||
| CMF6015R000FKR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1211 | ||
| CMF6015R000FKRE64 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2675 | ||
| CMF6015R000FKEA64 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2675 | ||
| CMF6015R000FKEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1175 | ||
| CMF6015R000FKRE70 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1292 | ||
| CMF6015R000GNEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1264 | ||
| CMF6015R000FHBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.3398 |

