LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH HCB1005KF-600T20 product image
  • HCB1005KF-600T20 thumbnail 1
  • HCB1005KF-600T20 thumbnail 2
  • HCB1005KF-600T20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH HCB1005KF-600T20RoHS

Manufacturer
TAI-TECHAsian Brands
MPN
HCB1005KF-600T20
LCSC Part #
C356959
Packaging
0402
Customer #
Key Attributes
100mΩ 0402 EMI/RFI Filters (LC, RC Networks) RoHS
Datasheetpdf iconTAI-TECH HCB1005KF-600T20
In-Stock: 7,900
7,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0034$ 0.34
1,000+$ 0.0026$ 2.60
3,000+$ 0.0022$ 6.60
10,000+$ 0.0018$ 18.00
50,000+$ 0.0016$ 80.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/EMI/RFI Filters (LC, RC Networks)
ManufacturerTAI-TECH
Packaging0402
Operating Temperature-55℃~+125℃
Resistance100mΩ

Features

AI Translation
  • Monolithic inorganic material construction.
  • Low DC resistance electrode structure to minimize power loss.
  • Closed magnetic circuit for crosstalk prevention.
  • Compatible with wave soldering and reflow soldering.
  • Shape and dimensions conform to E.I.A. specifications.
  • Available in multiple sizes.
  • Excellent solderability and heat resistance.
  • High reliability.
  • RoHS compliant and supports lead-free soldering.