LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K5602FRR36 product image
Images for reference only

VISHAY RNC60K5602FRR36

Manufacturer
MPN
RNC60K5602FRR36
LCSC Part #
C3569300
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 56kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60K5602FRR36
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.863$ 2.86
200+$ 1.1091$ 221.82
500+$ 1.069$ 534.50
1,000+$ 1.0505$ 1050.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance56kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60K5602FMR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.863
RNC60K5602FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 2.863
RNC60H5602FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3581
RNC60J5602FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 2.3046
RNC60J5602BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 6.7671