VISHAY RNC55J23R7BSBSL
| Manufacturer | |
| MPN | RNC55J23R7BSBSL |
| LCSC Part # | C3569061 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 23.7Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 23.7Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 23.7Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4237 | $ 8.42 |
| 200+ | $ 3.2609 | $ 652.18 |
| 500+ | $ 3.1452 | $ 1572.60 |
| 1,000+ | $ 3.0897 | $ 3089.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 23.7Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 23.7Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J23R7BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.347 | ||
| RNC55J23R7BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.1998 | ||
| RNC55J23R7BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.398 | ||
| RNC55J23R7BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 | ||
| ERC5523R700BEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8943 | ||
| RNC55J23R7BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 | ||
| ERC5523R700BEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.9583 | ||
| RNC55J23R7BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 | ||
| RNC55H23R7BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4764 | ||
| RNC55H23R7BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4764 | ||
| RNC55H23R7BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.1998 | ||
| ERC5523R700BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.1285 | ||
| RNC55H23R7BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.435 |

