LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS0262601FHS14 product image
Images for reference only

VISHAY RCMS0262601FHS14RoHS

Manufacturer
MPN
RCMS0262601FHS14
LCSC Part #
C3567958
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 62.6kΩ ±1% Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY RCMS0262601FHS14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0943$ 3.09
200+$ 1.1986$ 239.72
500+$ 1.1554$ 577.70
1,000+$ 1.1353$ 1135.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance62.6kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%