LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C4323FBSL product image
Images for reference only

VISHAY RN55C4323FBSL

Manufacturer
MPN
RN55C4323FBSL
LCSC Part #
C3567525
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 432kΩ ±1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C4323FBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1631$ 1.16
200+$ 0.4505$ 90.10
500+$ 0.435$ 217.50
1,000+$ 0.4273$ 427.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance432kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C4323FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C4323FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
RN55C4323FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2334
CMF55432K00FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF55432K00FHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF55432K00FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1157
RN55C4323DB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C4323DRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2923
RN55C4323DRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1835
RN55C4323DBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF55432K00DHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.19
CMF55432K00DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1685
CMF55432K00DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF55432K00DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1556
RN55E4323FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E4323FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55D4323FR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
RN55D4323FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
RN55E4323FR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2049
RN55E4323FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2533