LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J3242FSRE8 product image
Images for reference only

VISHAY RNC60J3242FSRE8

Manufacturer
MPN
RNC60J3242FSRE8
LCSC Part #
C3567416
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 32.4kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J3242FSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,000+$ 0.4181$ 418.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance32.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J3242FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60J3242FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC5532K400FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60J3242FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC5532K400FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0258
RNC60J3242FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNR60K3242FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6392
RNR60K3242FMBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9757
RNC60H3242FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3242FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H3242FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
ERC5532K400FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC5532K400FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H3242FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5532K400FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H3242FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5532K400FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNR60K3242FMRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 2.0701
RNC60H3242FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60J3242BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105