LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1203GPRSL product image
Images for reference only

VISHAY RLR05C1203GPRSL

Manufacturer
MPN
RLR05C1203GPRSL
LCSC Part #
C3567260
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 120kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C1203GPRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2186$ 1.22
200+$ 0.4721$ 94.42
500+$ 0.4551$ 227.55
1,000+$ 0.4474$ 447.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance120kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1203GMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C1203GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C1203GMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C1203GSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C1203GSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C1203GRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C1203GMRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C1203GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1203GRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1203GPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.5124
RLR05C1203GSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1203GMR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1203GSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1203GRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1203GRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1203GPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1203GSR93VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1203GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.5124
RLR05C1203GSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6721
RLR05C1203GSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376