LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00782K00000F9L product image
Images for reference only

VISHAY Y00782K00000F9LRoHS

Manufacturer
MPN
Y00782K00000F9L
LCSC Part #
C3567170
Packaging
-
Customer #
Key Attributes
RES 2kΩ ±1% 300mW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 92.0233$ 92.02
200+$ 35.6126$ 7122.52
500+$ 34.3601$ 17180.05
1,000+$ 33.7418$ 33741.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient-
Tolerance±1%
Operating Temperature-55℃~+125℃