LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCME0226100FYS03 product image
Images for reference only

VISHAY RCME0226100FYS03RoHS

Manufacturer
MPN
RCME0226100FYS03
LCSC Part #
C3566890
Packaging
Through Hole,D2.4xL6.5mm
Customer #
Key Attributes
RES 2.61kΩ ±1% Through Hole,D2.4xL6.5mm
Datasheetpdf iconVISHAY RCME0226100FYS03
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 79.4135$ 79.41
200+$ 30.7316$ 6146.32
500+$ 29.6519$ 14825.95
1,000+$ 29.1182$ 29118.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.5mm
Resistance2.61kΩ
Temperature Coefficient±10ppm/℃
Tolerance±1%