LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS104R320FHS09 product image
Images for reference only

VISHAY RCMS104R320FHS09

Manufacturer
MPN
RCMS104R320FHS09
LCSC Part #
C3566246
Packaging
Through Hole,D6.2xL16mm
Customer #
Key Attributes
RES 4.32Ω ±1% Through Hole,D6.2xL16mm
Datasheetpdf iconVISHAY RCMS104R320FHS09
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7486$ 6.75
200+$ 2.6115$ 522.30
500+$ 2.5205$ 1260.25
1,000+$ 2.4742$ 2474.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.2xL16mm
Resistance4.32Ω
Temperature Coefficient±50ppm/℃
Tolerance±1%