LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF603K0100FKBF product image
Images for reference only

VISHAY CMF603K0100FKBF

Manufacturer
MPN
CMF603K0100FKBF
LCSC Part #
C3565368
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 3.01kΩ ±1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF603K0100FKBF
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9703$ 0.97
200+$ 0.3764$ 75.28
500+$ 0.3625$ 181.25
1,000+$ 0.3564$ 356.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance3.01kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF603K0100FKR670VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1698
CMF603K0100FKEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF603K0100FKRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1404
CMF603K0100FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1175
CMF603K0100FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF603K0100FKR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1211
CMF603K0100FHREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1475
CMF603K0100FHRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1632
CMF603K0100FHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
CMF603K0100FHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1428
CMF603K0100FHEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1366