LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF555K6000FKR6 product image
Images for reference only

VISHAY CMF555K6000FKR6

Manufacturer
MPN
CMF555K6000FKR6
LCSC Part #
C3564953
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 5.6kΩ ±1% 500mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF555K6000FKR6
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0955$ 0.10
200+$ 0.037$ 7.40
500+$ 0.0357$ 17.85
1,000+$ 0.035$ 35.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance5.6kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF555K6000FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF555K6000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1059
CMF555K6000FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0808
CMF555K6000FHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
CMF555K6000FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
CMF555K6000FHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1261
CMF555K6000FEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2049
CMF555K6000FEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2049
CMF555K6000FER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2508
CMF555K6000FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1219
CMF555K6000FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.094