LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2201GSRE7 product image
Images for reference only

VISHAY RLR05C2201GSRE7

Manufacturer
MPN
RLR05C2201GSRE7
LCSC Part #
C3564609
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 2.2kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C2201GSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8376$ 0.84
200+$ 0.3255$ 65.10
500+$ 0.3132$ 156.60
1,500+$ 0.3086$ 462.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance2.2kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C2201GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.3847
RLR05C2201GRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C2201GPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C2201GMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C2201GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C2201GSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C2201GRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C2201GPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C2201GPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2201GRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2201GRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2201GSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C2201GMM23VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4485
RLR05C2201GMB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.2528
RLR05C2201GRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2201GSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6157
RLR05C2201GPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2201GMRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2201GSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2201GSM22VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4485