LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1204BSRE5 product image
Images for reference only

VISHAY RNC55H1204BSRE5

Manufacturer
MPN
RNC55H1204BSRE5
LCSC Part #
C3564207
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.2MΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1204BSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.1436$ 10.14
200+$ 3.9258$ 785.16
500+$ 3.7885$ 1894.25
1,000+$ 3.7191$ 3719.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.2MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1204BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 22.8835
RNR55H1204BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 26.8178
RNC55H1204BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 25.2944
RNR55H1204BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 29.4911
RNC55H1204BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 9.7671
RNC55H1204BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 10.8098
RNR55H1204BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 12.8189
RNC55H1204BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 10.1436
ERC551M2000BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 21.6848
RNC55H1204BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 10.1436
RNR55H1204BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 12.1983
ERC551M2000BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 8.3235
ERC551M2000BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.6498
RNC55J1204BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 25.083
RNC55J1204BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 25.083
RNC55J1204BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 23.4099
RNC55J1204BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 23.4099
RNC55J1204BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 12.0299
RNC55J1204BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 12.0299
RNC55J1204BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 11.3036