LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFP50SBRD52-45K9 product image
Images for reference only

YAGEO MFP50SBRD52-45K9

Manufacturer
YAGEOAsian Brands
MPN
MFP50SBRD52-45K9
LCSC Part #
C3563684
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 45.9kΩ ±0.1% 500mW Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO MFP50SBRD52-45K9
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1175$ 0.12
200+$ 0.0455$ 9.10
500+$ 0.0439$ 21.95
1,000+$ 0.0431$ 43.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance45.9kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFP50SBBE52-45K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1009
MFP50SBRE52-45K9YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1018