LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55K2491FSRSL product image
Images for reference only

VISHAY RNC55K2491FSRSL

Manufacturer
MPN
RNC55K2491FSRSL
LCSC Part #
C3563670
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.49kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55K2491FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3652$ 1.37
200+$ 0.5291$ 105.82
500+$ 0.5106$ 255.30
1,000+$ 0.5014$ 501.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.49kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55K2491FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K2491FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K2491FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNR55K2491FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.5975
RNC55K2491FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55K2491FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55K2491FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
RNR55K2491FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNR55K2491FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6737
RNC55K2491FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNR55K2491FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6737
RNR55K2491FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6737
RNC55K2491FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K2491FMRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNR55K2491FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55K2491FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3652
RNC55K2491FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3652
RNC55K2491FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3652
RNC55K2491FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3652
RNR55K2491FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6737