VISHAY CMF65250R00BEBF
| Manufacturer | |
| MPN | CMF65250R00BEBF |
| LCSC Part # | C3563632 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 250Ω ±0.1% 1.5W Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 250Ω | |
| Power(Watts) | 1.5W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 250Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7374 | $ 0.74 |
| 200+ | $ 0.2854 | $ 57.08 |
| 500+ | $ 0.2762 | $ 138.10 |
| 1,000+ | $ 0.2715 | $ 271.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 250Ω | |
| Power(Watts) | 1.5W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 250Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF65250R00BERE70 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7389 | ||
| CMF65250R00BEEA70 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7389 | ||
| CMF65250R00BER6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7799 | ||
| CMF65250R00BEEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7876 | ||
| CMF65250R00BERE | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8055 | ||
| CMF65250R00BEEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8055 | ||
| CMF65250R00BEEB70 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7225 | ||
| CMF65250R00BER670 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7225 | ||
| CMF70250R00BEBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3341 | ||
| CMF70250R00BEEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.048 | ||
| CMF70250R00BER6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.9981 | ||
| CMF65250R00BHEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6636 | ||
| CMF65250R00BHR6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6217 | ||
| CMF65250R00BHBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6217 | ||
| CMF65250R00BHBF11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7759 | ||
| CMF65250R00BHEK11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7759 | ||
| CMF70250R00BHBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.1652 | ||
| CMF70250R00BHEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.9162 | ||
| CMF70250R00BHR6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8716 |

