LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S68R0BRS73 product image
Images for reference only

VISHAY RWR89S68R0BRS73

Manufacturer
MPN
RWR89S68R0BRS73
LCSC Part #
C3563240
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 68Ω ±0.1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S68R0BRS73
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1747$ 13.17
200+$ 5.0996$ 1019.92
500+$ 4.9207$ 2460.35
1,000+$ 4.8312$ 4831.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance68Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S68R0BRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 14.6939
RWR89S68R0BSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 20.6007
RWR89S68R0BRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 12.6874
RWR89S68R0BRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 15.9549
RWR89S68R0BSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 22.331
RWR89S68R0BSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 25.7647
RWR89S68R0BRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 18.4085