LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5068R100FEEB500 product image
Images for reference only

VISHAY ERC5068R100FEEB500RoHS

Manufacturer
MPN
ERC5068R100FEEB500
LCSC Part #
C3563154
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 68.1Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC5068R100FEEB500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4978$ 1.50
200+$ 0.58$ 116.00
500+$ 0.56$ 280.00
1,000+$ 0.5492$ 549.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance68.1Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J68R1FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J68R1FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J68R1FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J68R1FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J68R1FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J68R1FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J68R1FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC5068R100FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50K68R1FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8213
RNC50H68R1FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H68R1FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H68R1FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50K68R1FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1998
ERC5068R100FKEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H68R1FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H68R1FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H68R1FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
RNC50H68R1FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H68R1FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H68R1FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168