VISHAY RLR20C1001GSB14
| Manufacturer | |
| MPN | RLR20C1001GSB14 |
| LCSC Part # | C3562925 |
| Packaging | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±2% 500mW Through Hole,D3.5xL9.5mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7631 | $ 8.76 |
| 200+ | $ 3.392 | $ 678.40 |
| 500+ | $ 3.2733 | $ 1636.65 |
| 1,000+ | $ 3.2131 | $ 3213.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR20C1001GPB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.3239 | ||
| RLR20C1001GMB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.3239 | ||
| RLR20C1001GRBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.8137 | ||
| RLR20C1001GMBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.8137 | ||
| RLR20C1001GMR36 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9184 | ||
| RLR20C1001GRR36 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9184 | ||
| RLR20C1001GMRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9184 | ||
| RLR20C1001GRRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.136 | ||
| RLR20C1001GMRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.136 | ||
| RLR20C1001GRRE711 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.4762 | ||
| RLR20C1001GRRE8 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9533 | ||
| RLR20C1001GSRE611 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.4557 | ||
| RLR20C1001GSBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 11.8759 | ||
| RLR20C1001GRRE611 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.4762 | ||
| RLR20C1001GRBSL11 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 3.9797 | ||
| RLR20C1001GSRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 3.4491 | ||
| RLR20C1001GMRE7 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9533 | ||
| RLR20C1001GRRE5 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9533 | ||
| RLR20C1001GRRE511 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.4762 | ||
| RLR20C1001GMRE8 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9533 |

