LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC552K8400DHEK500 product image
Images for reference only

VISHAY ERC552K8400DHEK500

Manufacturer
MPN
ERC552K8400DHEK500
LCSC Part #
C3562404
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.84kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC552K8400DHEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2296$ 4.23
200+$ 1.6382$ 327.64
500+$ 1.5796$ 789.80
1,000+$ 1.5518$ 1551.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.84kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2841DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3671
RNC55H2841DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55H2841DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
RNC55H2841DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H2841DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.7155
ERC552K8400DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9472
RNC55H2841DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H2841DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNR55J2841DPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9177
RNR55J2841DPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5104
RNR55J2841DPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.7735
RNC55K2841DRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5252
ERC552K8400DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6446
RNC55H2841BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H2841BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H2841BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H2841BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H2841BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H2841BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H2841BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446