LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL0523K200FKEA500 product image
Images for reference only

VISHAY ERL0523K200FKEA500

Manufacturer
MPN
ERL0523K200FKEA500
LCSC Part #
C3562050
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 23.2kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY ERL0523K200FKEA500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.671$ 0.67
200+$ 0.2607$ 52.14
500+$ 0.2515$ 125.75
1,000+$ 0.2469$ 246.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance23.2kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL0523K200FKEB500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8145
ERL0523K200FKEK500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C2322FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.0361
RLR05C2322FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C2322FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2322FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2322FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2322FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2322FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C2322FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2322FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2322FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2322FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2322FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0937
RLR05C2322FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2322FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2322FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2322FPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2322FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2322FRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855