LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5511K400BHEA500 product image
Images for reference only

VISHAY ERC5511K400BHEA500

Manufacturer
MPN
ERC5511K400BHEA500
LCSC Part #
C3561522
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 11.4kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC5511K400BHEA500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7759$ 0.78
200+$ 0.3008$ 60.16
500+$ 0.29$ 145.00
1,000+$ 0.2854$ 285.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance11.4kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1142BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1142BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
ERC5511K400BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H1142BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1142BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1142BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H1142BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1142BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1142BPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1142BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1142BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1142BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1142BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H1142BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNC55H1142BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNC55H1142BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1142BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
ERC5511K400BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 11.3921
RNF14BTC11K4SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1075
RNC55J1142BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.6725