LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H24R9FRRE8 product image
Images for reference only

VISHAY RNC65H24R9FRRE8

Manufacturer
MPN
RNC65H24R9FRRE8
LCSC Part #
C3561075
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 24.9Ω ±1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC65H24R9FRRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2008$ 3.20
200+$ 1.2387$ 247.74
500+$ 1.1955$ 597.75
1,000+$ 1.1739$ 1173.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance24.9Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C24R9FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65C24R9FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4052
RNC65H24R9FRRE865VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7576
RNC65H24R9FRRE565VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7576
RNC65H24R9FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H24R9FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H24R9FRB1465VISHAYThrough Hole,D4.6xL14.3mm0$ 8.2463
RNC65H24R9FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H24R9FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
ERC6524R900FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H24R9FRRE665VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7576
RNC65H24R9FRRE765VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7576
RNC70H24R9FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
RNR70H24R9FRRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 10.8193
RNR70H24R9FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 9.6408
RNR70H24R9FRBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 11.5905
RN65D24R9FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D24R9FR36VISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
RN65D24R9FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65D24R9FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946