LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50E3612BB14 product image
Images for reference only

VISHAY RN50E3612BB14

Manufacturer
MPN
RN50E3612BB14
LCSC Part #
C3560607
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 36.1kΩ ±0.1% 50mW Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY RN50E3612BB14
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2371$ 1.24
200+$ 0.4798$ 95.96
500+$ 0.4628$ 231.40
1,000+$ 0.4536$ 453.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance36.1kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50E3612BBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 2.003
RN50E3612BRSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.2402