VISHAY RNC65H4991DPB14
| Manufacturer | |
| MPN | RNC65H4991DPB14 |
| LCSC Part # | C3560427 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 4.99kΩ ±0.5% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 4.99kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 4.99kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.4372 | $ 9.44 |
| 200+ | $ 3.6527 | $ 730.54 |
| 500+ | $ 3.5247 | $ 1762.35 |
| 1,000+ | $ 3.4599 | $ 3459.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 4.99kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 4.99kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65C4991DB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN65C4991DBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.572 | ||
| RN65C4991DRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5039 | ||
| RN65C4991DRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6402 | ||
| ERC654K9900DHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.4372 | ||
| RNC65H4991DRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.4372 | ||
| ERC704K9900DHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 10.773 | ||
| RNR70H4991DRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| RNR70H4991DPB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| ERC654K9900DEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 10.4583 | ||
| RNC65J4991DRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 10.4583 | ||
| RNC65J4991DPB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 10.4583 | ||
| RN65C4991BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3767 | ||
| RN65C4991BR36 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6786 | ||
| RN65C4991BRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6636 | ||
| RN65C4991BRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.862 | ||
| RNC65H4991BRR36 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.5952 | ||
| RNC65H4991BRB1465 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.2847 | ||
| ERC654K9900BHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.0055 | ||
| RNC65H4991BRRE865 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.1069 |

