LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC554K9300BHEK600 product image
Images for reference only

VISHAY ERC554K9300BHEK600

Manufacturer
MPN
ERC554K9300BHEK600
LCSC Part #
C3559848
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 4.93kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC554K9300BHEK600
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0057$ 8.01
200+$ 3.099$ 619.80
500+$ 2.9894$ 1494.70
1,000+$ 2.9355$ 2935.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance4.93kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H4931BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60J4931BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J4931BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J4931BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC554K9300BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J4931BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC554K9300BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J4931BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392